-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9905
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Connectors, rohs Compliant: Yes |Amp Te Connectivity 926885-3 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 234918 |
|
$0.0950 / $0.1110 | Buy Now |
DISTI #
64AH9904
|
Newark | Contact, Pin, 24-18Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Connectors, rohs Compliant: Yes |Amp Te Connectivity 926885-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14136 |
|
$0.1890 / $0.2700 | Buy Now |
DISTI #
79K4516
|
Newark | Univ.m-N-L.pin Rohs Compliant: Yes |Amp Te Connectivity 926885-3 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 | Buy Now |
DISTI #
A126748CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
63942 In Stock |
|
$0.0867 / $0.2600 | Buy Now |
DISTI #
926885-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926885-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 16 Weeks, 6 Days Container: Reel | 0 |
|
$0.0917 | Buy Now |
DISTI #
571-926885-3-LP
|
Mouser Electronics | Pin & Socket Connectors PIN CONT 0.20-0.80 Loose Piece RoHS: Compliant | 0 |
|
$0.2010 / $0.2900 | Order Now |
DISTI #
E02:0323_01934224
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 18-24AWG T/R Min Qty: 18000 Package Multiple: 6000 Lead time: 9 Weeks Date Code: 2321 | Europe - 18000 |
|
$0.0797 / $0.0928 | Buy Now |
DISTI #
72000459
|
RS | Connector, Univ.M-N-L.Pin | TE Connectivity 926885-3 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1080 | RFQ |
|
Future Electronics | Pin Contact Tin 18-24 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Tray | 0Tray |
|
$0.0834 | Buy Now |
DISTI #
AMP926885-3
|
Heilind Electronics | UNIV.M-N-L.PIN | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926885-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926885-3
TE Connectivity
UNIV.M-N-L.PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.039 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |