-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0795
|
Newark | Contact, Pin, 24-18Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 926886-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 17900 |
|
$0.1530 | Buy Now |
DISTI #
01Y2677
|
Newark | Univ.m-N-L.pin |Amp Te Connectivity 926886-3 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0850 | Buy Now |
DISTI #
A131135CT-ND
|
DigiKey | CONN PIN 18-24AWG CRIMP TIN Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
26716 In Stock |
|
$0.0699 / $0.2100 | Buy Now |
DISTI #
926886-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926886-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 8 Weeks, 3 Days Container: Reel | 0 |
|
$0.0740 | Buy Now |
DISTI #
571-926886-3
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 0.20-0.80 Reel of 6000 RoHS: Compliant | 54000 |
|
$0.0730 / $0.0900 | Buy Now |
DISTI #
571-926886-3-CT
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 0.20-0.80 Cut Strip of 100 RoHS: Compliant | 4100 |
|
$0.1440 | Buy Now |
DISTI #
571-926886-3-MR
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 0.20-0.80 Reel of 1000 RoHS: Compliant | 6000 |
|
$0.1080 | Buy Now |
DISTI #
72000460
|
RS | Connector, Univ.M-N-L.Pin | TE Connectivity 926886-3 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0850 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0657 | Buy Now |
DISTI #
AMP926886-3
|
Heilind Electronics | UNIV.M-N-L.PIN | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926886-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926886-3
TE Connectivity
UNIV.M-N-L.PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.039 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 24 AWG |