Part Details for 926893-7 by TE Connectivity
Overview of 926893-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 926893-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926893-7-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP GOLD Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
926893-7
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Loose Piece (Alt: 926893-7) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Abacus - 0 |
|
Buy Now |
Part Details for 926893-7
926893-7 CAD Models
926893-7 Part Data Attributes
|
926893-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926893-7
TE Connectivity
2mm2, BRASS, GOLD (30) FINISH, WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Rated Current | 19 A | |
Rated Voltage(DC) | 600 V | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |