-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M6357
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 926894-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 26705 |
|
$0.3430 / $0.5800 | Buy Now |
DISTI #
42AJ7636
|
Newark | Pin & Socket Connectors Univ M-N-L Pin |Amp Te Connectivity 926894-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4200 / $0.7460 | Buy Now |
DISTI #
A122164-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
20003 In Stock |
|
$0.2477 / $0.4600 | Buy Now |
DISTI #
926894-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 926894-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 31 Weeks, 2 Days Container: Bulk | 0 |
|
$0.2334 | Buy Now |
DISTI #
571-926894-3
|
Mouser Electronics | Pin & Socket Connectors UNIV M-N-L PIN RoHS: Compliant | 8246 |
|
$0.2470 / $0.3600 | Buy Now |
|
Future Electronics | MATE-N-LOK Series AWG 20-14 Pre-Tin Plated Crimp Terminal Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks Container: Box | 0Box |
|
$0.2200 / $0.2450 | Buy Now |
DISTI #
AMP926894-3
|
Heilind Electronics | UNIV.M-N-L.PIN | Americas - 0 in Stock |
|
$0.2915 / $0.2958 | Buy Now |
|
Onlinecomponents.com | UNIV.M-N-L.PIN RoHS: Compliant |
8206 Partner Stock |
|
$0.2269 / $0.2636 | Buy Now |
|
Bristol Electronics | 395 |
|
RFQ | ||
DISTI #
926894-3
|
TTI | Pin & Socket Connectors UNIV M-N-L PIN Min Qty: 24000 Package Multiple: 24000 Container: Each | Americas - 0 |
|
$0.2450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926894-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926894-3
TE Connectivity
UNIV.M-N-L.PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 31 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 2.1 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG OR SOCKET HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |