-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5475
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 926898-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33798 |
|
$0.1180 / $0.2500 | Buy Now |
DISTI #
A106540-ND
|
DigiKey | CONN SPLIT PIN 14-20AWG CRMP TIN Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1363 In Stock |
|
$0.1091 / $0.2500 | Buy Now |
DISTI #
926898-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 926898-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0717 | Buy Now |
DISTI #
93K5475
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93K5475) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 276 Partner Stock |
|
$0.1400 / $0.2500 | Buy Now |
DISTI #
571-926898-1
|
Mouser Electronics | Pin & Socket Connectors SPLIT PIN 20-14 AWG RoHS: Compliant | 30574 |
|
$0.0710 / $0.2100 | Buy Now |
DISTI #
72000395
|
RS | Connector, Univ.M-N-L.Pin | TE Connectivity 926898-1 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0830 | RFQ |
|
Future Electronics | MATE-N-LOK Series 1 Position AWG 20-14 Pre-Tin Plated Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Box | 72000Box |
|
$0.0380 / $0.0396 | Buy Now |
DISTI #
AMP926898-1
|
Heilind Electronics | UNIV.M-N-L.PIN | Americas - 0 in Stock |
|
$0.0784 / $0.0807 | Buy Now |
|
Onlinecomponents.com | UNIV.M-N-L.PIN RoHS: Compliant |
6896 In Stock |
|
$0.0778 / $0.1204 | Buy Now |
DISTI #
926898-1
|
TTI | Pin & Socket Connectors SPLIT PIN 20-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0660 / $0.0680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926898-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926898-1
TE Connectivity
UNIV.M-N-L.PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |