-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UNIV.M-N-L.PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K5476
|
Newark | Contact, Universal Mate-N-Lok Series, Pin, 20 Awg, 14 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 926898-3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 35511 |
|
$0.0460 | Buy Now |
DISTI #
86C8282
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 926898-3 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
77AC2193
|
Newark | Univ.m-N-L.pin |Amp Te Connectivity 926898-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1020 / $0.2300 | Buy Now |
DISTI #
A106333-ND
|
DigiKey | CONN SPLIT PIN 14-20AWG CRMP TIN Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
19205 In Stock |
|
$0.0911 / $0.1700 | Buy Now |
DISTI #
926898-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 926898-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.0845 | Buy Now |
DISTI #
93K5476
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93K5476) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$0.1240 / $0.1630 | Buy Now |
DISTI #
571-926898-3
|
Mouser Electronics | Pin & Socket Connectors UNIV M-N-L PIN RoHS: Compliant | 0 |
|
$0.0830 / $0.2500 | Order Now |
|
Future Electronics | MATE-N-LOK Series 1 Position AWG 20-14 Pre-Tin Plated Connector Contact RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0719 / $0.0832 | Buy Now |
DISTI #
AMP926898-3
|
Heilind Electronics | UNIV.M-N-L.PIN | Americas - 0 in Stock |
|
$0.0924 / $0.0952 | Buy Now |
|
Onlinecomponents.com | UNIV.M-N-L.PIN RoHS: Compliant |
16003 In Stock |
|
$0.0996 / $0.1530 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926898-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926898-3
TE Connectivity
UNIV.M-N-L.PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | SPLIT | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |