-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY, CONTACT, BRONZE, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0796
|
Newark | Contact, Pin, Crimp, 13Awg, Product Range:Universal Mate-N-Lok Series, Contact Plating:Tin Plated Contacts, Contact Material:Bronze, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:16Awg, Wire Size Awg Max:13Awgrohs Compliant: Yes |Amp Te Connectivity 926902-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$0.1400 / $0.1650 | Buy Now |
DISTI #
16H9824
|
Newark | Univ-Mnl Split St Rohs Compliant: Yes |Amp Te Connectivity 926902-3 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1640 | Buy Now |
DISTI #
A144687-ND
|
DigiKey | CONN PIN 13-15AWG CRIMP GOLD Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
8461 In Stock |
|
$0.1351 / $0.3000 | Buy Now |
DISTI #
926902-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 926902-3) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Container: Bulk | 0 |
|
$0.1430 | Buy Now |
DISTI #
70AH0796
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 70AH0796) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Bulk | 133 Partner Stock |
|
$0.1790 / $0.2600 | Buy Now |
DISTI #
571-926902-3
|
Mouser Electronics | Pin & Socket Connectors UNML4WAY CAP RoHS: Compliant | 3991 |
|
$0.1350 / $0.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Box | 0Box |
|
$0.1270 | Buy Now |
DISTI #
AMP926902-3
|
Heilind Electronics | UNIV-MNL SPLIT ST | Americas - 0 in Stock |
|
$0.1378 / $0.1399 | Buy Now |
|
Onlinecomponents.com | UNIV-MNL SPLIT ST RoHS: Compliant |
16301 In Stock |
|
$0.1305 / $0.1707 | Buy Now |
|
Bristol Electronics | 418 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926902-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926902-3
TE Connectivity
CONNECTOR ACCESSORY, CONTACT, BRONZE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 2 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | TINNED COPPER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 16 AWG |