-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MT-EDGE CRIMPKONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9825
|
Newark | Mt-Edge Crimpkont |Amp Te Connectivity 926917-1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1170 | Buy Now |
DISTI #
79R7028
|
Newark | Standard Card Edge Connectors Mt-Edge Crimpkont |Amp Te Connectivity 926917-1 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now |
DISTI #
A118017CT-ND
|
DigiKey | TERM EDGE MT-EDGE 17-20AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8988 In Stock |
|
$0.0958 / $0.2200 | Buy Now |
DISTI #
926917-1
|
Avnet Americas | Crimp Terminal 17-20AWG F 14.85mm 3.4mm - Tape and Reel (Alt: 926917-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Lead time: 29 Weeks, 2 Days Container: Reel | 0 |
|
$0.1015 | Buy Now |
DISTI #
571-926917-1
|
Mouser Electronics | Standard Card Edge Connectors MT-EDGE CRIMPKONT RoHS: Compliant | 9804 |
|
$0.1000 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 14000 Lead time: 29 Weeks Container: Reel | 0Reel |
|
$0.0902 | Buy Now |
DISTI #
AMP926917-1
|
Heilind Electronics | MT-EDGE CRIMPKONT | Americas - 0 in Stock |
|
$0.0915 / $0.1144 | Buy Now |
|
Onlinecomponents.com | MT-EDGE CRIMPKONT RoHS: Compliant |
7000 Partner Stock |
|
$0.0970 / $0.2032 | Buy Now |
DISTI #
AMP926917-1
|
Interstate Connecting Components | MT-EDGE CRIMPKONT | 0 |
|
$0.0915 / $0.1144 | Buy Now |
DISTI #
926917-1
|
Avnet Abacus | Crimp Terminal 17-20AWG F 14.85mm 3.4mm (Alt: 926917-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926917-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926917-1
TE Connectivity
MT-EDGE CRIMPKONT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 29 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.098 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | TOOL AND MACHINERY | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Finish Thickness | 78.74 | |
Material | PHOSPHOR BRONZE | |
Rated Current | 6 A | |
Rated Voltage | 250 V | |
Rated Voltage(DC) | 250 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |