Part Details for 926963-2 by TE Connectivity
Overview of 926963-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 926963-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9830
|
Newark | Contact, Socket, 26 Awg, 20 Awg, Crimp, Bronze |Amp Te Connectivity 926963-2 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 | Buy Now |
DISTI #
926963-2-ND
|
DigiKey | CONN SOCKET 20-26AWG CRIMP GOLD Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6950 / $1.1800 | Buy Now |
DISTI #
926963-2
|
Avnet Americas | AMP926963-2 - Bulk (Alt: 926963-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6704 | Buy Now |
DISTI #
571-926963-2
|
Mouser Electronics | Headers & Wire Housings LOCKING CLIP KONT RoHS: Compliant | 15323 |
|
$0.6640 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5960 | Buy Now |
DISTI #
AMP926963-2
|
Heilind Electronics | LOCKING CLIP KONT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | LOCKING CLIP KONT RoHS: Compliant | 0 |
|
$0.6410 / $1.8820 | Buy Now |
DISTI #
926963-2
|
Avnet Americas | AMP926963-2 - Bulk (Alt: 926963-2) RoHS: Compliant Min Qty: 24000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.6704 | Buy Now |
DISTI #
926963-2
|
TME | LOCKING CLIP KONT Min Qty: 1 | 81 |
|
$1.1800 / $1.7000 | Buy Now |
DISTI #
AMP926963-2
|
Interstate Connecting Components | LOCKING CLIP KONT | 0 |
|
Buy Now |
Part Details for 926963-2
926963-2 CAD Models
926963-2 Part Data Attributes:
|
926963-2
TE Connectivity
Buy Now
|
Compare Parts:
926963-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | SIGNAL | |
Rated Current | 3 A | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |