-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R4306
|
Newark | Contact, Receptacle, 20-15.5Awg, Crimp, Product Range:Standard Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:15Awg, Contact Plating:Tin Plated Contacts, For Use With:Standard Timer Connectors Rohs Compliant: Yes |Amp Te Connectivity 926965-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10211 |
|
$0.1580 / $0.2810 | Buy Now |
DISTI #
A121547CT-ND
|
DigiKey | CONN SOCKET 15-20AWG CRIMP TIN Min Qty: 1 Lead time: 29 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
958 In Stock |
|
$0.1319 / $0.2700 | Buy Now |
DISTI #
52R4306
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Bulk (Alt: 52R4306) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 76 Partner Stock |
|
$0.1700 / $0.2810 | Buy Now |
DISTI #
926965-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926965-1) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 26 Weeks, 2 Days Container: Reel | 2500 Factory Stock |
|
$0.1239 | Buy Now |
DISTI #
571-926965-1
|
Mouser Electronics | Automotive Connectors DOPP-FLACHFEDERKONT RoHS: Compliant | 45000 |
|
$0.1370 / $0.1680 | Buy Now |
DISTI #
571-926965-1-CT
|
Mouser Electronics | Automotive Connectors DOPP-FLACHFEDERKONT Cut Strip of 100 RoHS: Compliant | 8200 |
|
$0.2400 | Buy Now |
DISTI #
571-926965-1-MR
|
Mouser Electronics | Automotive Connectors DOPP-FLACHFEDERKONT Reel of 1000 | 0 |
|
$0.2000 | Order Now |
|
Future Electronics | Mating Tab Thickness .8 mm Receptacle 6.3 mm .248 Timer Receptacle And Tab RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$0.1240 / $0.1280 | Buy Now |
DISTI #
AMP926965-1
|
Heilind Electronics | DOPP-FLACHFEDERKONT | Americas - 0 in Stock |
|
$0.1531 / $0.1578 | Buy Now |
|
Onlinecomponents.com | STC REC 6.3 Contact SRC Sn RoHS: Compliant |
2900 In Stock 5000 On Order |
|
$0.1287 / $0.1491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926965-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926965-1
TE Connectivity
STD TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.079 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1.5 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 20 AWG |