Part Details for 926980-2 by TE Connectivity
Overview of 926980-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 926980-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3337
|
Newark | Contact, Pin, 0.5-1Mm2, Crimp, Product Range:Econoseal E Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Contact Plating:Tin Plated Contacts, For Use With:Amp Econoseal E Series Connectors, Wire Size Rohs Compliant: Yes |Amp Te Connectivity 926980-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3730 |
|
$0.2980 / $0.4370 | Buy Now |
DISTI #
29AH8948
|
Newark | Contact, Pin, 0.5-1Mm2, Crimp, Product Range:Econoseal E Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:-, Contact Plating:Tin Plated Contacts, For Use With:Amp Econoseal E Series Connectors, Wire Size Rohs Compliant: Yes |Amp Te Connectivity 926980-2 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2440 / $0.2960 | Buy Now |
DISTI #
17-926980-2CT-ND
|
DigiKey | CONN PIN 17-20AWG TIN CRIMP Min Qty: 1 Lead time: 48 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
14719 In Stock |
|
$0.1974 / $0.4200 | Buy Now |
DISTI #
926980-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926980-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-926980-2
|
Mouser Electronics | Automotive Connectors CI 2 STIFT RoHS: Compliant | 16687 |
|
$0.1970 / $0.4200 | Buy Now |
DISTI #
70299481
|
RS | CI 2 PCB Connector Contact, Male, Crimp, Tin Plating 17 - 20 AWG | TE Connectivity 926980-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2980 / $0.4260 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1903 | Buy Now |
DISTI #
AMP926980-2
|
Heilind Electronics | CI 2 STIFT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CI 2 STIFT RoHS: Compliant | 0 |
|
$0.1960 / $0.4106 | Buy Now |
DISTI #
926980-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 926980-2) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
RFQ |
Part Details for 926980-2
926980-2 CAD Models
926980-2 Part Data Attributes
|
926980-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926980-2
TE Connectivity
1mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |