Part Details for 926981-2 by TE Connectivity
Overview of 926981-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 926981-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7014
|
Newark | Contact, Econseal Series, Pin, 20 Awg, 18 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 926981-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 495 |
|
$1.4600 / $1.7000 | Buy Now |
DISTI #
70288256
|
RS | CI 2 Crimp Pin Connector, Male, Crimp, Tin Plating 20 - 17 AWG | TE Connectivity 926981-2 RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Package | 0 |
|
$13.9900 / $17.4800 | RFQ |
|
Future Electronics | 20-18 AWG Tin Crimp Stamped Socket Contact Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 500 Lead time: 31 Weeks Container: Box | 0Box |
|
$0.2300 | Buy Now |
DISTI #
AMP926981-2
|
Heilind Electronics | CI 2 PIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP926981-2
|
Interstate Connecting Components | CI 2 PIN | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 23403 |
|
RFQ | |
DISTI #
926981-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 926981-2) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
926981-2
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 926981-2) RoHS: Compliant Min Qty: 36000 Package Multiple: 12000 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 926981-2
926981-2 CAD Models
926981-2 Part Data Attributes
|
926981-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926981-2
TE Connectivity
1mm2, BRASS, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.078 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | LOOSE | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |