Part Details for 926982-1 by TE Connectivity
Overview of 926982-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 926982-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926982-1-ND
|
DigiKey | CONN PIN 13-17AWG TIN CRIMP Min Qty: 147000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2076 | Buy Now |
DISTI #
926982-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Bulk (Alt: 926982-1) RoHS: Compliant Min Qty: 147000 Package Multiple: 3500 Lead time: 25 Weeks, 1 Days Container: Bulk | 0 |
|
$0.2201 | Buy Now |
DISTI #
571-926982-1
|
Mouser Electronics | Headers & Wire Housings CI 2 STIFT RoHS: Compliant | 0 |
|
$0.2240 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 147000 Package Multiple: 3500 Lead time: 25 Weeks Container: Box | 0Box |
|
$0.2010 | Buy Now |
DISTI #
AMP926982-1
|
Heilind Electronics | CI 2 STIFT | Americas - 0 in Stock |
|
$0.2442 | Buy Now |
DISTI #
AMP926982-1
|
Interstate Connecting Components | CI 2 STIFT | 0 |
|
$0.2442 | Buy Now |
DISTI #
926982-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 926982-1) RoHS: Compliant Min Qty: 147000 Package Multiple: 1 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
926982-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 926982-1) RoHS: Compliant Min Qty: 147000 Package Multiple: 10500 Lead time: 39 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 926982-1
926982-1 CAD Models
926982-1 Part Data Attributes
|
926982-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926982-1
TE Connectivity
2.5mm2, PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.145 inch | |
Cable Entry-Min | 0.094 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STRIP | |
Contact Gender | MALE | |
Contact Style | ROUND PIN | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |