-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MNL STIFT 3,5 MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2681
|
Newark | Mnl Stift 3,5 Mm |Amp Te Connectivity 926988-2 Min Qty: 105000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
2266-926988-2TR-ND
|
DigiKey | CONN PIN 15-20AWG CRIMP TIN Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.2080 / $0.2160 | Buy Now |
DISTI #
926988-2-ND
|
DigiKey | CONN PIN 15-20AWG CRIMP TIN Min Qty: 2500 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1799 | Buy Now |
DISTI #
926988-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 926988-2) RoHS: Compliant Min Qty: 105000 Package Multiple: 105000 | 0 |
|
$0.1907 | Buy Now |
DISTI #
571-926988-2
|
Mouser Electronics | Pin & Socket Connectors MNL STIFT 3,5 MM RoHS: Compliant | 0 |
|
$0.1790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105000 Package Multiple: 7500 Container: Reel | 0Reel |
|
$0.1693 | Buy Now |
DISTI #
AMP926988-2
|
Heilind Electronics | MNL STIFT 3,5 MM | Americas - 0 in Stock |
|
$0.2771 / $0.2812 | Buy Now |
|
Onlinecomponents.com | MNL STIFT 3,5 MM RoHS: Compliant |
20000 Partner Stock |
|
$0.1937 / $0.2183 | Buy Now |
DISTI #
926988-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 926988-2) RoHS: Compliant Min Qty: 105000 Package Multiple: 105000 | 0 |
|
$0.1907 | Buy Now |
DISTI #
926988-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip (Alt: 926988-2) RoHS: Compliant Min Qty: 105000 Package Multiple: 105000 | 0 |
|
$0.1907 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926988-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926988-2
TE Connectivity
MNL STIFT 3,5 MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.094 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.65 mm2 | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Terminal Type | CRIMP | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 20 AWG |