-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
926995-1-ND
|
DigiKey | CONN SOCKET CRIMP .140 DIA MNL Min Qty: 5000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3912 | Buy Now |
DISTI #
926995-1
|
Avnet Americas | AMP926995-1 - Boxed Product (Development Kits) (Alt: 926995-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Box | 0 |
|
$0.3253 / $0.3563 | Buy Now |
DISTI #
571-926995-1
|
Mouser Electronics | Rectangular MIL Spec Connectors .140 DIA MNL SOCKET RoHS: Compliant | 0 |
|
$0.3610 / $0.3790 | Order Now |
|
Future Electronics | .140 DIA MNL SOCKET RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 500 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.3350 | Buy Now |
DISTI #
AMP926995-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3797 / $0.3854 | Buy Now | |
|
Onlinecomponents.com | .140 DIA MNL SOCKET RoHS: Compliant | 0 |
|
$0.3205 / $0.6713 | Buy Now |
DISTI #
AMP926995-1
|
Interstate Connecting Components | 0 |
|
$0.3797 / $0.3854 | Buy Now | |
DISTI #
926995-1
|
Avnet Abacus | (Alt: 926995-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .140 DIA MNL SOCKET RoHS: Compliant | 0 |
|
$0.3205 / $0.6713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
926995-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
926995-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | TINNED COPPER | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 17 A | |
Rated Voltage | 250 V | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |