Part Details for 927042 by Dehner Elektronik GmbH
Overview of 927042 by Dehner Elektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137927-0422LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Gold Flash plating, 4 Positions, Non GW Compatible LCP, Tape and Reel withcap. | |
10137927-0421LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and DIP Hold Down Header, Black Color, Gold Flash plating, 4 Positions, GW Compatible LCP, Tape and Reel withcap. |
Price & Stock for 927042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEHN-927042
|
TME | Cartridge for surge arrestor, Type 1, In 8/20us: 10kA, 10.6VAC Min Qty: 1 | 0 |
|
$101.3500 / $109.1400 | RFQ |