Part Details for 9272 006100 by Belden Inc
Overview of 9272 006100 by Belden Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9272 006100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL1858-100-ND
|
DigiKey | CABLE TWINAXIAL 20AWG 78 OHM Min Qty: 100 Lead time: 5 Weeks Container: Spool |
6400 In Stock |
|
$3.1194 / $3.8873 | Buy Now |
DISTI #
566-9272-100
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 100ft SPOOL LT. BLUE RoHS: Compliant | 3 |
|
$341.3600 | Buy Now |
DISTI #
70004536
|
RS | Twinaxial Cable, 1 Pr/20AWG, 7x28, Braid Shield, Lt Blue PVC jkt | Belden 9272 006100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: ft. Coil | 3 |
|
$322.4700 / $343.0500 | Buy Now |
DISTI #
9272.006100
|
TME | Wire: coaxial, Twinax, 2x20AWG, stranded, Cu, PVC, blue, 30m, CPR: Eca Min Qty: 5 | 130 |
|
$5.1500 / $8.1000 | Buy Now |
DISTI #
1232121
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$434.2485 / $558.3322 | Buy Now |
DISTI #
1232121
|
Farnell | TWINAXIAL CABLE, 20AWG, 78 OHM, 100FT, B RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 2 Days Container: Reel | 0 |
|
$309.0819 / $334.1886 | Buy Now |