Part Details for 9272 006500 by Belden Inc
Overview of 9272 006500 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9272 006500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B3831
|
Newark | Twinaxial Cable, 500Ft, Blue, Wire Gauge:20Awg, Conductor Area Csa:-, Impedance:78Ohm, Jacket Color:Blue, Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M, No. Of Max Strands X Strand Size:7 X 28Awg, Jacket Material:Pvc Rohs Compliant: Yes |Belden 9272 006500 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,678.8300 / $1,808.7400 | Buy Now |
DISTI #
BEL5693-500-ND
|
DigiKey | TWINAX 20AWG 78 OHM Min Qty: 500 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9068 | Buy Now |
DISTI #
566-9272-500-06
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 500ft SPOOL LT.BLUE RoHS: Compliant | 0 |
|
$1,700.7700 | Order Now |
DISTI #
70004538
|
RS | Twinaxial Cable, 1 Pr, 20 AWG, 7x28, Braid Shld, PE Ins, Lt Blu, PVC jkt, TC | Belden 9272 006500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,805.9200 | RFQ |
DISTI #
9272.006500
|
TME | Wire: coaxial, Twinax, 2x20AWG, stranded, Cu, PVC, blue, 152m, 500ft Min Qty: 2 | 0 |
|
$5.5800 / $8.5500 | RFQ |