Part Details for 9273 010100 by Belden Inc
Overview of 9273 010100 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9273 010100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1350
|
Newark | Cable, Coaxial, Rg-223/U, 19Awg, 50 Ohm, 100Ft, Black, Coaxial Cable Type:Rg223, Wire Gauge:19Awg, Conductor Area Csa:-, Impedance:50Ohm, Reel Length (Imperial):100Ft, Reel Length (Metric):30.48M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Belden 9273 010100 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 8 |
|
$1,031.5600 / $1,111.3800 | Buy Now |
DISTI #
BEL24181-ND
|
DigiKey | M17/167-00001 COAX Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$9.1784 | Buy Now |
DISTI #
566-9273-100
|
Mouser Electronics | Coaxial Cables 19AWG 1C SHIELD 100ft SPOOL BLACK RoHS: Compliant | 4 |
|
$949.7400 | Buy Now |
DISTI #
70004281
|
RS | Coaxial Cable, RG223/U,19AWG, SPC, Solid, Braid Shld, Copper, PE Ins, Blk, PVC jkt,0.212 | Belden 9273 010100 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 55 Weeks, 0 Days Container: ft. Coil | 0 |
|
$976.6700 | RFQ |