Part Details for 9275 010U500 by Belden Inc
Overview of 9275 010U500 by Belden Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9275 010U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BEL7252-500-ND
|
DigiKey | COAX 75OHM RG59 20AWG Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
566-9275-U500
|
Mouser Electronics | Coaxial Cables 20AWG 1C SHIELD 500ft BOX BLACK RoHS: Compliant | 0 |
|
$124.1700 / $137.0100 | Order Now |