Part Details for 9275-SS-194-7 by Amatom Electronic Hardware
Overview of 9275-SS-194-7 by Amatom Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129275-312HLF | Amphenol Communications Solutions | Dubox<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Long Tails, Single Row, 12 positions | |
68449-275HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 75 Positions, 2.54mm (0.100in) Pitch. | |
86093968192755E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Wre-wrap Style C 96 ways, Class II |
Price & Stock for 9275-SS-194-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 5 |
|
Buy Now |