Part Details for 927529-3 by TE Connectivity
Overview of 927529-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 927529-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-927529-3-ND
|
DigiKey | TE Connectivity 5P POS LOCK HOUS Min Qty: 150 Container: Bulk MARKETPLACE PRODUCT |
1505 In Stock |
|
$0.2760 / $0.4900 | Buy Now |
DISTI #
17-927529-3-ND
|
DigiKey | 5P POS LOCK HOUSING Min Qty: 800 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3144 | Buy Now |
DISTI #
927529-3
|
Avnet Americas | 5P POS LOCK HOUSING - Bulk (Alt: 927529-3) Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$0.2825 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.2820 | Buy Now |
DISTI #
AMP927529-3
|
Heilind Electronics | 5P POS LOCK HOUSING | Americas - 0 in Stock |
|
$0.1961 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1505 Partner Stock |
|
$0.3079 / $0.5844 | Buy Now |
DISTI #
65686992
|
Verical | Conn Housing RoHS: Compliant Min Qty: 136 Package Multiple: 1 | Americas - 1505 |
|
$0.3500 / $0.4600 | Buy Now |
DISTI #
AMP927529-3
|
Interstate Connecting Components | 5P POS LOCK HOUSING | 0 |
|
$0.1961 / $0.3800 | Buy Now |
DISTI #
TE Connectivity 927529-3
|
PEI Genesis | 927529-3 | 1505 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1505 Partner Stock |
|
$0.3079 / $0.5844 | Buy Now |