Part Details for 9277008002 by Fair-Rite Products Corp
Overview of 9277008002 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9277008002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72M6489
|
Newark | 77 U Core Carton |Fair-Rite 9277008002 RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.3400 | Buy Now |
DISTI #
1934-9277008002-ND
|
DigiKey | FERRITE CORE U 77 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
312 In Stock |
|
$1.6413 / $3.3100 | Buy Now |
DISTI #
623-9277008002
|
Mouser Electronics | Ferrite Cores & Accessories 77 U CORE RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.8000 / $2.6300 | Buy Now |