-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUNIOR-TIMER KONT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
35X2874
|
Newark | Contact, Junior Power Timer Series, Socket, 20 Awg, 17 Awg, Crimp, Copper, Tin Rohs Compliant: Yes |Amp Te Connectivity 927770-3 RoHS: Compliant Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Reel | 11250 |
|
$0.1250 / $0.1370 | Buy Now |
|
DISTI #
23T9844
|
Newark | Contact, Socket, 20-17Awg, Crimp, Product Range:Junior Power Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 927770-3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7889 |
|
$0.1830 / $0.2500 | Buy Now |
|
DISTI #
927770-3
|
Avnet Americas | Contact, Junior Power Timer, Socket, Crimp, 17 AWG, Tin Plated Contacts - Tape and Reel (Alt: 927770-3) COO: Czechia RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 18 Weeks, 0 Days Container: Reel | 11250 |
|
$0.0791 / $0.0993 | Buy Now |
|
DISTI #
23T9844
|
Avnet Americas | Contact, Junior Power Timer, Socket, Crimp, 17 AWG, Tin Plated Contacts - Bulk (Alt: 23T9844) COO: Czechia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 7889 Partner Stock |
|
$0.1830 / $0.2500 | Buy Now |
|
DISTI #
70084293
|
RS | CONNECTOR TERMINAL, FEMALE, FREE-HANGING, CRIMP, TIN, 30A, JUNIOR TIMER SERIES Min Qty: 11250 Package Multiple: 1 Container: Bulk | 18750 |
|
$0.2350 | Buy Now |
|
DISTI #
AMP927770-3
|
Heilind Electronics | JUNIOR-TIMER KONT | Americas - 160312 in Stock |
|
$0.0844 / $0.0974 | Buy Now |
|
DISTI #
AMP927770-3.P
|
Heilind Electronics | CUT STRIP - JUNIOR-TIMER KONT | Americas - 1687 in Stock |
|
$0.1345 / $0.1699 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 220 |
|
$0.8775 / $2.3400 | Buy Now |
|
DISTI #
9277703-TEC
|
TME | Connector: automotive Min Qty: 3750 | 56250 |
|
$0.0948 / $0.1104 | Buy Now |
|
DISTI #
AMP927770-3
|
Interstate Connecting Components | JUNIOR-TIMER KONT | 35600 |
|
$0.0844 / $0.0974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
927770-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927770-3
TE Connectivity
JUNIOR-TIMER KONT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Compliant | |
| Samacsys Manufacturer | TE Connectivity | |
| Approvals | DIN | |
| Assembly Item Name | CONTACT | |
| Cable Entry-Max | 0.134 inch | |
| Cable Entry-Min | 0.055 inch | |
| Connector Support Type | CONNECTOR ACCESSORY | |
| Contact Design | STAMPED | |
| Contact Gender | FEMALE | |
| Cross Section Area | 1 mm2 | |
| DIN Conformance | NO | |
| Design Use | POWER | |
| IEC Conformance | NO | |
| MIL Conformance | NO | |
| Mounting Style | STRAIGHT | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 30 A | |
| Terminal Type | CRIMP | |
| Wire Gauge | 17 AWG | |
| Wire Size-Max | 17 AWG | |
| Wire Size-Min | 20 AWG |
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals.
Yes, the 927770-3 connector is designed to withstand high-vibration environments, making it suitable for use in applications such as industrial machinery, transportation, and aerospace.
Yes, the 927770-3 connector is designed to operate in harsh environments, including exposure to moisture, dust, and extreme temperatures (-40°C to 125°C).
The maximum current rating for the 927770-3 connector is 3A per contact, but it's recommended to derate the current based on the application's specific requirements.
Yes, the 927770-3 connector is designed to operate in high-temperature environments up to 125°C (257°F), making it suitable for use in applications such as automotive, industrial, and aerospace.