-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JR TIMER CONT .5 - 1. MM ST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R9997
|
Newark | Jr Timer Cont .5 - 1. Mm St |Amp Te Connectivity 927845-2 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1800 / $0.2120 | Buy Now |
DISTI #
89AK4106
|
Newark | Jpt Sl Rec 2.8 Contact Src Sn Rohs Compliant: Yes |Amp Te Connectivity 927845-2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1410 / $0.2050 | Buy Now |
DISTI #
18AH0576
|
Newark | Automotive Contact, Socket, Crimp, Product Range:Junior Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:19Awg, For Use With:Amp Junior Timer Series Automotive Housing Rohs Compliant: Yes |Amp Te Connectivity 927845-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.0980 | Buy Now |
DISTI #
A123067CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12102 In Stock |
|
$0.1062 / $0.2300 | Buy Now |
DISTI #
927845-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 927845-2) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1077 | Buy Now |
DISTI #
571-927845-2
|
Mouser Electronics | Automotive Connectors JR TIMER CONT .5-1mm Reel of 4000 RoHS: Compliant | 80000 |
|
$0.1140 / $0.1370 | Buy Now |
DISTI #
571-927845-2-CT
|
Mouser Electronics | Automotive Connectors JR TIMER CONT Cut Strip of 100 RoHS: Compliant | 3600 |
|
$0.1990 | Buy Now |
DISTI #
571-927845-2-MR
|
Mouser Electronics | Automotive Connectors JR TIMER CONT Reel of 1000 RoHS: Compliant | 0 |
|
$0.1660 | Order Now |
|
Future Electronics | CONN SOCKET 17-20AWG CRIMP TIN RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1024 | Buy Now |
DISTI #
AMP927845-2
|
Heilind Electronics | JR TIMER CONT .5 - 1. MM ST | Americas - 0 in Stock |
|
$0.1078 / $0.1268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927845-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927845-2
TE Connectivity
JR TIMER CONT .5 - 1. MM ST
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |