-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STD TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-927849-2TR-ND
|
DigiKey | STC REC 6.3 CONTACT SRC SN Min Qty: 6750 Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1347 | Buy Now |
DISTI #
927849-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 927849-2) RoHS: Compliant Min Qty: 6750 Package Multiple: 6750 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.1344 / $0.1472 | Buy Now |
DISTI #
571-927849-2-LP
|
Mouser Electronics | Automotive Connectors STD-TIMER KONTAKT Loose Piece RoHS: Compliant | 16329 |
|
$0.2980 / $0.4300 | Buy Now |
DISTI #
571-927849-2
|
Mouser Electronics | Automotive Connectors STD-TIMER KONTAKT RoHS: Compliant | 81000 |
|
$0.1580 / $0.1900 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6750 Package Multiple: 6750 Container: Reel | 0Reel |
|
$0.1286 | Buy Now |
DISTI #
AMP927849-2
|
Heilind Electronics | STD-TIMER KONTAKT | Americas - 0 in Stock |
|
$0.1513 / $0.1616 | Buy Now |
|
Onlinecomponents.com | STC REC 6.3 Contact SRC Sn RoHS: Compliant | 0 |
|
$0.1223 / $0.1697 | Buy Now |
DISTI #
927849-2
|
TTI | Automotive Connectors STD-TIMER KONTAKT Min Qty: 6750 Package Multiple: 2250 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1570 | Buy Now |
DISTI #
927849-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 927849-2) RoHS: Compliant Min Qty: 6750 Package Multiple: 6750 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.1344 / $0.1472 | Buy Now |
DISTI #
927849-2
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 927849-2) RoHS: Compliant Min Qty: 6750 Package Multiple: 6750 Lead time: 25 Weeks, 5 Days Container: Reel | 0 |
|
$0.1344 / $0.1472 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
927849-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
927849-2
TE Connectivity
STD TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.122 inch | |
Cable Entry-Min | 0.083 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 2.5 mm2 | |
DIN Conformance | YES | |
Design Use | POWER | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 25 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |