Part Details for 9280-0-15-15-13-14-10-0 by Mill-Max Mfg Corp
Overview of 9280-0-15-15-13-14-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
Z9280-ALC | Coilcraft Inc | RF Transformer, 1:1, | |
Z9280-ALD | Coilcraft Inc | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT | |
Z9280-ALB | Coilcraft Inc | RF Transformer, 0.25MHz Min, 450MHz Max, 1:1, ROHS COMPLIANT |
Price & Stock for 9280-0-15-15-13-14-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T5240
|
Newark | Std. Connector Jack Receptacle/Bulk |Mill-Max 9280-0-15-15-13-14-10-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4750 / $1.7300 | Buy Now |
DISTI #
9280-0-15-15-13-14-10-0-ND
|
DigiKey | CONN PIN RCPT Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0514 | Buy Now |
DISTI #
575-9280015151314100
|
Mouser Electronics | Circuit Board Hardware - PCB RoHS: Compliant | 0 |
|
$0.9950 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.8370 | Buy Now |
DISTI #
000000000003628824
|
Sager | Circuit Board Hardware - PCB STD. CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.3345 / $1.7800 | Buy Now |
Part Details for 9280-0-15-15-13-14-10-0
9280-0-15-15-13-14-10-0 CAD Models
9280-0-15-15-13-14-10-0 Part Data Attributes
|
9280-0-15-15-13-14-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
9280-0-15-15-13-14-10-0
Mill-Max Mfg Corp
PCB Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PCB TERMINAL |