-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.03mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129187-ND
|
DigiKey | FAH-FAST STECKH2,8 Min Qty: 30000 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1424 | Buy Now |
DISTI #
928885-3
|
Avnet Americas | AMP928885-3 - Tape and Reel (Alt: 928885-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1509 | Buy Now |
DISTI #
571-928885-3-MR
|
Mouser Electronics | Terminals FAH-FAST STECKH28 Reel of 1000 | 0 |
|
$0.1990 | Order Now |
DISTI #
571-928885-3
|
Mouser Electronics | Terminals FAH-FAST STECKH28 RoHS: Compliant | 0 |
|
$0.1730 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.1340 | Buy Now |
DISTI #
AMP928885-3
|
Heilind Electronics | FAH-FAST STECKH2,8 | Americas - 0 in Stock |
|
$0.1675 / $0.1700 | Buy Now |
|
Onlinecomponents.com | 110 FASTON FLAG REC 20-17 AWG TPBR RoHS: Compliant |
10000 Partner Stock |
|
$0.1378 / $0.1416 | Buy Now |
DISTI #
928885-3
|
Avnet Americas | AMP928885-3 - Tape and Reel (Alt: 928885-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1509 | Buy Now |
DISTI #
928885-3
|
Avnet Americas | AMP928885-3 - Tape and Reel (Alt: 928885-3) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0 |
|
$0.1509 | Buy Now |
DISTI #
AMP928885-3
|
Interstate Connecting Components | FAH-FAST STECKH2,8 | 0 |
|
$0.1675 / $0.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928885-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928885-3
TE Connectivity
Push-On Terminal, 1.03mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.03 mm2 | |
Wire Gauge | 17 AWG |