-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC TERMINAL 17-13 TPPB LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9938
|
Newark | Pos - Lock Receptacle 6,3 Rohs Compliant: Yes |Amp Te Connectivity 928901-4 RoHS: Compliant Min Qty: 14400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 | Buy Now |
DISTI #
A114623-ND
|
DigiKey | CONN QC RCPT 13.5-17AWG 0.250 Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
7645 In Stock |
|
$0.2715 / $0.4700 | Buy Now |
DISTI #
928901-4
|
Avnet Americas | Quick Disconnect Terminal F Tin Loose Piece - Bulk (Alt: 928901-4) RoHS: Compliant Min Qty: 14400 Package Multiple: 14400 Lead time: 35 Weeks, 4 Days Container: Bulk | 0 |
|
$0.2422 | Buy Now |
DISTI #
571-928901-4
|
Mouser Electronics | Terminals POS LOCK RECEP 6 3 RoHS: Compliant | 0 |
|
$0.2810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 14400 Lead time: 36 Weeks Container: Box | 0Box |
|
$0.2160 | Buy Now |
DISTI #
AMP928901-4
|
Heilind Electronics | POS-LOCK RECEPTACLE 6,3 | Americas - 0 in Stock |
|
$0.2689 / $0.2729 | Buy Now |
|
Onlinecomponents.com | PL 250 REC TERMINAL 17-13 TPPB LP RoHS: Compliant |
6 In Stock |
|
$0.2757 / $0.5294 | Buy Now |
DISTI #
77310396
|
Verical | Quick Disconnect Terminal 13-17AWG Phosphor Bronze RCP 22.3mm Tin Box RoHS: Compliant Min Qty: 300 Package Multiple: 1 | Americas - 5120 |
|
$0.2681 / $0.3576 | Buy Now |
DISTI #
9289014-TEC
|
TME | 928901-4 Min Qty: 130 | 5120 |
|
$0.2380 / $0.2908 | Buy Now |
DISTI #
AMP928901-4
|
Interstate Connecting Components | POS-LOCK RECEPTACLE 6,3 | 0 |
|
$0.2689 / $0.2729 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
928901-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928901-4
TE Connectivity
PL 250 REC TERMINAL 17-13 TPPB LP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 35 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 13 AWG |