Part Details for 928999-1 by TE Connectivity
Overview of 928999-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 928999-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M2438
|
Newark | Contact, Mqs Series, Socket, 24 Awg, 22 Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 928999-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 49973 |
|
$0.0670 / $0.1040 | Buy Now |
DISTI #
35X2885
|
Newark | Contact, Mqs Series, Socket, 24 Awg, 22 Awg, Crimp Rohs Compliant: Yes |Amp Te Connectivity 928999-1 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0650 | Buy Now |
DISTI #
928999-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 928999-1) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount Strip RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 7500 |
|
RFQ | ||
|
Bristol Electronics | 39000 |
|
RFQ | ||
|
Quest Components | TAB TERMINAL, 0.5MM2 | 31200 |
|
$0.0327 / $0.1870 | Buy Now |
|
Quest Components | TAB TERMINAL, 0.5MM2 | 144 |
|
$0.1806 / $0.6020 | Buy Now |
|
Quest Components | TAB TERMINAL, 0.5MM2 | 10280 |
|
$0.1455 / $0.9700 | Buy Now |
|
Quest Components | TAB TERMINAL, 0.5MM2 | 37520 |
|
$0.1500 / $1.0000 | Buy Now |
Part Details for 928999-1
928999-1 CAD Models
928999-1 Part Data Attributes
|
928999-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
928999-1
TE Connectivity
0.5mm2, TIN FINISH, TAB TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.5 mm2 |