Part Details for 9290-05-20 by Coto Technology USA
Overview of 9290-05-20 by Coto Technology USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-290LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 4P 24S 2P Right Angle Header, Solder To Board | |
51929-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 24S 6P Vertical Receptacle cable port. | |
51929-005LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 3ACP 4P 24S Vertical Receptacle cable port. |
Price & Stock for 9290-05-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18X4452
|
Newark | Relay 9290 /Tube |Coto Technology 9290-05-20 RoHS: Not Compliant Min Qty: 1090 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2900 | Buy Now |
DISTI #
9290-05-20-ND
|
DigiKey | RELAY RF SPST-NO 500MA 5V Min Qty: 1090 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6984 | Buy Now |
DISTI #
816-92900520
|
Mouser Electronics | Reed Relays RF RELAY SPST 500MA 5V RoHS: Compliant | 0 |
|
$7.3500 | Order Now |
|
Onlinecomponents.com | RELAY 9290 RoHS: Compliant | 0 |
|
$5.0000 / $13.6800 | Buy Now |
Part Details for 9290-05-20
9290-05-20 CAD Models
9290-05-20 Part Data Attributes
|
9290-05-20
Coto Technology USA
Buy Now
Datasheet
|
Compare Parts:
9290-05-20
Coto Technology USA
Electromechanical Relay, SPST, Latched, 6.5VDC (Coil), 0.5A (Contact), 200VDC (Contact), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COTO TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.60 | |
Samacsys Manufacturer | Coto Technology | |
Additional Feature | LOW PROFILE, SHIELDED | |
Body Breadth | 4.4 mm | |
Body Height | 5.28 mm | |
Body Length or Diameter | 17.01 mm | |
Coil Current(DC)-Max | 0.031 A | |
Coil Operate Voltage(DC) | 3.75 V | |
Coil Power | 155 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 160 Ω | |
Coil Voltage(DC)-Max | 6.5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 0.5A@200VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@200VDC | |
Contact Resistance | 200 mΩ | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 200 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Terminals | 6 | |
Operate Time | 0.4 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 17.01mm x 4.4mm x 5.28mm | |
Reference Standard | UL | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 0.1 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |