-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5MM SFC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01Y2710
|
Newark | 1.5Mm Sfc Rohs Compliant: Yes |Amp Te Connectivity 929027-1 RoHS: Compliant Min Qty: 16500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2480 | Buy Now |
DISTI #
17-929027-1CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
16394 In Stock |
|
$0.2328 / $0.4800 | Buy Now |
DISTI #
929027-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 929027-1) RoHS: Compliant Min Qty: 16500 Package Multiple: 16500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2467 | Buy Now |
DISTI #
571-929027-1
|
Mouser Electronics | Automotive Connectors 1,5SENS FLA-BU-KONT RoHS: Compliant | 29146 |
|
$0.2290 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 16500 Package Multiple: 16500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.2250 | Buy Now |
DISTI #
AMP929027-1
|
Heilind Electronics | 1,5SENS FLA-BU-KONT | Americas - 0 in Stock |
|
$0.2738 / $0.2779 | Buy Now |
|
Onlinecomponents.com | 1.5MM SFC RoHS: Compliant |
5500 Partner Stock |
|
$0.2229 / $0.3472 | Buy Now |
DISTI #
929027-1
|
TTI | Automotive Connectors 1,5SENS FLA-BU-KONT Min Qty: 16500 Package Multiple: 16500 Container: Reel | Americas - 0 |
|
$0.2300 | Buy Now |
DISTI #
9290271-TEC
|
TME | 929027-1 Min Qty: 5500 | 5500 |
|
$0.2189 | Buy Now |
DISTI #
AMP929027-1
|
Interstate Connecting Components | 1,5SENS FLA-BU-KONT | 0 |
|
$0.2738 / $0.2779 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929027-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929027-1
TE Connectivity
1.5MM SFC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 12 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |