-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MQS ABDEKA M.HEB32P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H9965
|
Newark | Shield, Pbt Gf, Grey, Accessory Type:Shield, For Use With:Amp Mqs Series 32 Position Automotive Receptacle Housings, Product Range:Mqs Series Rohs Compliant: Yes |Amp Te Connectivity 929053-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1385 |
|
$0.8850 / $0.9650 | Buy Now |
DISTI #
17-929053-1-ND
|
DigiKey | CONN SHIELD 32POS W/LOCK Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1580 In Stock |
|
$1.2150 / $1.5300 | Buy Now |
DISTI #
929053-1
|
Avnet Americas | Connector Accessories 32 POS Shield With Lever Polybutylene Terephthalate Gray - Bulk (Alt: 929053-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6578 / $0.7426 | Buy Now |
DISTI #
16H9965
|
Avnet Americas | Connector Accessories 32 POS Shield With Lever Polybutylene Terephthalate Gray - Bulk (Alt: 16H9965) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 2 Days Container: Bulk | 1385 Partner Stock |
|
$1.2800 / $1.7300 | Buy Now |
DISTI #
571-929053-1
|
Mouser Electronics | Automotive Connectors MQS ABDEKA M HEB32P RoHS: Compliant | 1993 |
|
$0.8000 / $1.6600 | Buy Now |
DISTI #
AMP929053-1
|
Heilind Electronics | MQS ABDEKA M.HEB32P | Americas - 0 in Stock |
|
$0.7801 / $0.7917 | Buy Now |
|
Onlinecomponents.com | MQS ABDEKA M.HEB32P RoHS: Compliant |
332 In Stock |
|
$0.8460 / $1.5500 | Buy Now |
DISTI #
929053-1
|
TTI | Automotive Connectors MQS ABDEKA M HEB32P RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.6900 / $0.7400 | Buy Now |
DISTI #
929053-1
|
TME | MQS ABDEKA M.HEB32P Min Qty: 1 | 380 |
|
$0.7900 / $1.5000 | Buy Now |
DISTI #
AMP929053-1
|
Interstate Connecting Components | MQS ABDEKA M.HEB32P | 0 |
|
$0.7801 / $0.7917 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929053-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929053-1
TE Connectivity
MQS ABDEKA M.HEB32P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |