Part Details for 929850-01-02-RA by 3M Interconnect
Results Overview of 929850-01-02-RA by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
929850-01-02-RA Information
929850-01-02-RA by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 929850-01-02-RA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34P9232
|
Newark | Btb Connector, Rcpt, 2Pos, 1Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount, Product Range:929 Series, Contact Material:Copper Alloy Rohs Compliant: Yes |3M 929850-01-02-RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 119 |
|
$0.6110 | Buy Now |
|
DISTI #
34P9232
|
Avnet Americas | - Bulk (Alt: 34P9232) COO: United States of America (the) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 139 Partner Stock |
|
$1.2000 / $2.1400 | Buy Now |
|
DISTI #
7010349110
|
Avnet Americas | - Bulk (Alt: 7010349110) COO: United States of America (the) RoHS: Compliant Min Qty: 1296 Package Multiple: 1296 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9052 / $0.9787 | Buy Now |
|
DISTI #
MMM7010349110
|
Heilind Electronics | 7010349110 80001200809 02/1R/BM SKT/.100/STR/.125/10A | Americas - 0 in Stock |
|
$0.1922 / $0.2460 | Buy Now |
US Tariff Estimator: 929850-01-02-RA by 3M Interconnect
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 929850-01-02-RA
929850-01-02-RA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
929850-01-02-RA Part Data Attributes
|
|
929850-01-02-RA
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
929850-01-02-RA
3M Interconnect
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Samacsys Manufacturer | 3M | |
| Additional Feature | 3M | |
| Body Breadth | 0.1 inch | |
| Body Depth | 0.325 inch | |
| Body Length | 0.2 inch | |
| Body/Shell Style | SOCKET | |
| Connector Type | BOARD CONNECTOR | |
| Contact Finish Mating | GOLD (10) OVER NICKEL (100) | |
| Contact Finish Termination | MATTE TIN OVER NICKEL | |
| Contact Gender | FEMALE | |
| Contact Material | COPPER ALLOY | |
| Contact Pattern | RECTANGULAR | |
| Contact Style | SQ PIN-SKT | |
| DIN Conformance | NO | |
| Dielectric Withstanding Voltage | 2121VAC V | |
| Filter Feature | NO | |
| IEC Conformance | NO | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | BLACK | |
| Insulator Material | GLASS FILLED POLYESTER PCT | |
| JESD-609 Code | e3 | |
| MIL Conformance | NO | |
| Mating Contact Pitch | 0.1 inch | |
| Mixed Contacts | NO | |
| Mounting Option 1 | LOCKING | |
| Mounting Style | STRAIGHT | |
| Mounting Type | BOARD | |
| Number Of Connectors | ONE | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | GENERAL PURPOSE | |
| PCB Contact Pattern | RECTANGULAR | |
| Plating Thickness | 10u inch | |
| Polarization Key | POLARIZED HOUSING | |
| Rated Current (Signal) | 2 A | |
| Reference Standard | CUL; UL | |
| Terminal Length | 0.125 inch | |
| Terminal Pitch | 2.54 mm | |
| Termination Type | SOLDER | |
| Total Number of Contacts | 2 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for 929850-01-02-RA
This table gives cross-reference parts and alternative options found for 929850-01-02-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 929850-01-02-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 929850-01-02-10 | 3M Interconnect | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | 929850-01-02-RA vs 929850-01-02-10 |
| 929850-01-02 | 3M Interconnect | Check for Price | Board Connector | 929850-01-02-RA vs 929850-01-02 |
| PHF-102-03-S-S | Samtec Inc | Check for Price | Board Connector | 929850-01-02-RA vs PHF-102-03-S-S |
| 929850-01-02-RK | 3M Interconnect | Check for Price | Board Connector | 929850-01-02-RA vs 929850-01-02-RK |
| PHF-102-01-S-S | Samtec Inc | Check for Price | Board Connector | 929850-01-02-RA vs PHF-102-01-S-S |
929850-01-02-RA Frequently Asked Questions (FAQ)
-
The recommended torque for mating and unmating the 929850-01-02-RA connector is 0.5-1.5 Nm (4-12 in-lbs). However, it's essential to consult the specific application requirements and follow the recommended torque values to ensure reliable connections.
-
Yes, the 929850-01-02-RA connector is designed to withstand high-vibration environments. It features a ruggedized design and a secure locking mechanism, making it suitable for applications with high vibration, shock, and stress.
-
The 929850-01-02-RA connector is designed to operate in a wide range of temperatures (-40°C to 125°C) and can withstand humid environments. However, it's essential to consult the datasheet and application notes for specific environmental requirements and any necessary precautions.
-
The 929850-01-02-RA connector is rated for a minimum of 500 mating cycles. However, the actual number of mating cycles may vary depending on the application, usage, and environmental conditions.
-
Yes, it's recommended to follow a regular cleaning and maintenance schedule to ensure the reliability and performance of the 929850-01-02-RA connector. Use a soft brush and a mild cleaning solution to remove dirt and debris. Avoid using harsh chemicals or abrasive materials that can damage the connector.