-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H7420
|
Newark | Contact, Receptacle, 20-16Awg, Crimp, Product Range:Jpt Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Max:17Awg Rohs Compliant: Yes |Amp Te Connectivity 929939-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1484 |
|
$0.1290 / $0.2260 | Buy Now |
DISTI #
35X2889
|
Newark | Rectangular Power Contact, Jpt Series, Tin Plated Contacts, Copper, Socket, Crimp, 20 Awg Rohs Compliant: Yes |Amp Te Connectivity 929939-3 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1070 / $0.1190 | Buy Now |
DISTI #
A141433CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1 In Stock |
|
$0.0907 / $0.2000 | Buy Now |
DISTI #
929939-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Tape and Reel (Alt: 929939-3) RoHS: Compliant Min Qty: 3750 Package Multiple: 3750 Lead time: 12 Weeks, 3 Days Container: Reel | 266250 |
|
$0.0745 | Buy Now |
DISTI #
26H7420
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Product that comes on tape, but is not reeled (Alt: 26H7420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 1484 Partner Stock |
|
$0.1390 / $0.2260 | Buy Now |
DISTI #
571-929939-3-CT
|
Mouser Electronics | Automotive Connectors JTIMER SKT 20-17 Cut Strip of 100 RoHS: Compliant | 21700 |
|
$0.1730 | Buy Now |
DISTI #
571-929939-3
|
Mouser Electronics | Automotive Connectors JTIMER SKT 20-17 Reel of 3750 RoHS: Compliant | 108750 |
|
$0.0980 / $0.1170 | Buy Now |
DISTI #
571-929939-3-MR
|
Mouser Electronics | Automotive Connectors JTIMER SKT 20-17 Reel of 1000 RoHS: Compliant | 12000 |
|
$0.1440 | Buy Now |
|
Future Electronics | JPT Series 20-17 AWG Regular Wire Junior Power Timer Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 11250 Package Multiple: 3750 Container: Reel | 0Reel |
|
$0.0900 / $0.0984 | Buy Now |
|
Future Electronics | JPT Series 20-17 AWG Regular Wire Junior Power Timer Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 3750 Container: Reel | 0Reel |
|
$0.0540 / $0.0598 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929939-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929939-3
TE Connectivity
JUN-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |