-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JUN-POW-TIM KONTAKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH3070
|
Newark | Contact, Socket, Crimp, 19-17Awg, Product Range:Junior Power Timer Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:17Awg, Wire Size Awg Min:19Awg, Contact Material:Bronze, Contact Plating:Silver Rohs Compliant: Yes |Amp Te Connectivity 929939-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 474 |
|
$0.1660 | Buy Now |
DISTI #
86W5500
|
Newark | Contact, Socket, 20-17Awg, Crimp, Product Range:Jpt Series, Contact Plating:Silver Plated Contacts, Contact Material:Bronze, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Max:17Awg Rohs Compliant: Yes |Amp Te Connectivity 929939-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3430 / $0.6700 | Buy Now |
DISTI #
29K5936
|
Newark | Jun-Pow-Tim Kontakt Rohs Compliant: Yes |Amp Te Connectivity 929939-6 Min Qty: 11250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2270 | Buy Now |
DISTI #
A107010CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP SILVR Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
107475 In Stock |
|
$0.1850 / $0.2800 | Buy Now |
DISTI #
929939-6
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 929939-6) RoHS: Compliant Min Qty: 11250 Package Multiple: 11250 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1961 | Buy Now |
DISTI #
70AH3070
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Product that comes on tape, but is not reeled (Alt: 70AH3070) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 474 Partner Stock |
|
$0.2720 / $0.4160 | Buy Now |
DISTI #
571-929939-6
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT RoHS: Compliant | 11250 |
|
$0.2020 / $0.2240 | Buy Now |
DISTI #
571-929939-6-LP
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT RoHS: Compliant | 1081 |
|
$0.3810 / $0.5100 | Buy Now |
DISTI #
571-929939-6-CT
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT "Cut Strip of 100 RoHS: Compliant | 900 |
|
$0.3170 | Buy Now |
DISTI #
571-929939-6-MR
|
Mouser Electronics | Automotive Connectors JUN-POW-TIM KONTAKT 'Reel of 1000" RoHS: Compliant | 1000 |
|
$0.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929939-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929939-6
TE Connectivity
JUN-POW-TIM KONTAKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.106 inch | |
Cable Entry-Min | 0.055 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 30 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |