If you like Findchips… You will love Findchips PRO. Try it Now.
INTERCONNECTION DEVICE, ROHS COMPLIANT
929950-00
Yes
Yes
Active
3M ELECTRONIC PRODUCTS DIVISION
ROHS COMPLIANT
compliant
EAR99
8536.69.40.40
3 Weeks, 5 Days
3M Interconnect
1.76
3M
0.095 inch
0.298 inch
0.195 inch
PLUG
TWO PART BOARD CONNECTOR
NOT SPECIFIED
FEMALE
COPPER ALLOY
RECTANGULAR
SQ PIN-SKT
NO
2100VAC V
NO
NO
1000000000 Ω
BLACK
NO
0.1 inch
NO
STRAIGHT
ONE
1
100 °C
-55 °C
GENERAL PURPOSE
1 A
UL
COMMERCIAL
Other Interconnects
2
94V-0
47,922
2,959 of 3,262,357 parts
0% change vs. last year212 of 159,205 parts
+0.01% change vs. last year7 of 4,662 parts
0% change vs. last year