-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MICRO TIMER CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-929952-1CT-ND
|
DigiKey | CONN SOCKET 17-20AWG CRIMP TIN Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17900 In Stock |
|
$0.2067 / $0.4400 | Buy Now |
DISTI #
929952-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 929952-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 30 Weeks, 5 Days Container: Reel | 0 |
|
$0.2190 | Buy Now |
DISTI #
571-929952-1
|
Mouser Electronics | Automotive Connectors MICRO-TIMER KONTAKT RoHS: Compliant | 0 |
|
$0.2420 | Order Now |
DISTI #
571-929952-1-MR
|
Mouser Electronics | Automotive Connectors MICRO-TIMERKONTAKT 'Reel of 1000" RoHS: Compliant | 0 |
|
$0.2640 | Order Now |
DISTI #
571-929952-1-CT
|
Mouser Electronics | Automotive Connectors MICRO-TIMERKONTAKT "Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.3520 | Order Now |
DISTI #
571-929952-1-LP
|
Mouser Electronics | Automotive Connectors MICRO-TIMERKONTAKT RoHS: Compliant | 0 |
|
$0.4220 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.1992 | Buy Now |
DISTI #
AMP929952-1
|
Heilind Electronics | MICRO-TIMER KONTAKT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 17-20AWG T/R Automotive RoHS: Compliant | 0 |
|
$0.2052 / $0.5621 | Buy Now |
DISTI #
929952-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 929952-1) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 30 Weeks, 5 Days Container: Reel | 0 |
|
$0.2190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929952-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929952-1
TE Connectivity
MICRO TIMER CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 30 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | FEMALE | |
Cross Section Area | 1 mm2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 17 AWG | |
Wire Size-Max | 17 AWG | |
Wire Size-Min | 20 AWG |