-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STIFTKONTAKT 2,5MMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
929964-1-ND
|
DigiKey | CONTACT PIN 13-17AWG CRIMP TIN Min Qty: 3500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2264 | Buy Now |
DISTI #
929964-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 929964-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 1 Days Container: Reel | 0 |
|
$0.1879 / $0.2121 | Buy Now |
DISTI #
571-929964-1
|
Mouser Electronics | Automotive Connectors STIFTKONTAKT 2,5MMD RoHS: Compliant | 2333 |
|
$0.1980 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks Container: Reel | 0Reel |
|
$0.1825 | Buy Now |
DISTI #
AMP929964-1
|
Heilind Electronics | STIFTKONTAKT 2,5MMD | Americas - 0 in Stock |
|
$0.2228 / $0.2295 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 13-17AWG T/R Automotive RoHS: Compliant |
7775 In Stock |
|
$0.1954 / $0.2127 | Buy Now |
DISTI #
9299641-TEC
|
TME | 929964-1 Min Qty: 3500 | 3500 |
|
$0.2707 | Buy Now |
DISTI #
AMP929964-1
|
Interstate Connecting Components | STIFTKONTAKT 2,5MMD | 0 |
|
$0.2228 / $0.2295 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4550 |
|
RFQ | |
DISTI #
929964-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Strip (Alt: 929964-1) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
929964-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
929964-1
TE Connectivity
STIFTKONTAKT 2,5MMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.118 inch | |
Cable Entry-Min | 0.074 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | STAMPED | |
Contact Gender | MALE | |
Cross Section Area | 2.5 mm2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 34 A | |
Terminal Type | CRIMP | |
Wire Gauge | 13 AWG | |
Wire Size-Max | 13 AWG | |
Wire Size-Min | 17 AWG |