Part Details for 92HD88B1X5NDGXTAX by Integrated Device Technology Inc
Overview of 92HD88B1X5NDGXTAX by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 92HD88B1X5NDGXTAX
92HD88B1X5NDGXTAX CAD Models
92HD88B1X5NDGXTAX Part Data Attributes
|
92HD88B1X5NDGXTAX
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
92HD88B1X5NDGXTAX
Integrated Device Technology Inc
Consumer Circuit, ROHS COMPLIANT, QFN-40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, QFN-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.135 TO 3.465 V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |