92HD88B1X5NDGXTAX8
Description: Consumer Circuit, ROHS COMPLIANT, QFN-40

Overview of 92HD88B1X5NDGXTAX8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 92HD88B1X5NDGXTAX8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 92HD88B1X5NDGXTAX8 by Integrated Device Technology Inc

92HD88B1X5NDGXTAX8
Integrated Device Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
ROHS COMPLIANT, QFN-40
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES 3.135 TO 3.465 V
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-XQCC-N40
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
40
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC40,.2SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Surface Mount
YES
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
Want to compare parts?
  1. 92HD88B1X5NDGXTAX8
    Integrated Device Technology Inc
    Consumer Circuit, ROHS COMPLIANT, QFN-40
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 92HD88B1X5NDGXTAX8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 92HD88B1X5NDGXTAX8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 92HD88B1X5NDGXTAX8 would you like to use for your alert(s)?
  • Please alert me when 92HD88B1X5NDGXTAX8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 92HD88B1X5NDGXTAX8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 92HD88B1X5NDGXTAX8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 92HD88B1X5NDGXTAX8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 92HD88B1X5NDGXTAX8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 92HD88B1X5NDGXTAX8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: