Part Details for 92HD88B1X5NDGXTAX8 by Tempo Semiconductor Inc
Overview of 92HD88B1X5NDGXTAX8 by Tempo Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for 92HD88B1X5NDGXTAX8
92HD88B1X5NDGXTAX8 CAD Models
92HD88B1X5NDGXTAX8 Part Data Attributes
|
92HD88B1X5NDGXTAX8
Tempo Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
92HD88B1X5NDGXTAX8
Tempo Semiconductor Inc
Consumer Circuit, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEMPO SEMICONDUCTOR INC | |
Package Description | QCCN, LCC40,.2SQ,16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-N40 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC40,.2SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD |