Part Details for 92HD91B2X5NLGIWCX by Tempo Semiconductor Inc
Overview of 92HD91B2X5NLGIWCX by Tempo Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92HD91B2X5NLGIWCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4144-92HD91B2X5NLGIWCX-ND
|
DigiKey | 4 CHANNEL HDA CODEC, CLASS D Min Qty: 260 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.7613 | Buy Now |
DISTI #
972-2HD91B2X5NLGIWCX
|
Mouser Electronics | Interface - CODECs 4-CH AUDIO CODEC CLASS D AMP RoHS: Compliant | 693 |
|
$4.7900 / $7.3300 | Buy Now |
|
Future Electronics | 92HD91 Interface - CODECs 4-CH AUDIO CODEC CLASS D AMP QFN-48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$5.1800 / $5.4000 | Buy Now |
Part Details for 92HD91B2X5NLGIWCX
92HD91B2X5NLGIWCX CAD Models
92HD91B2X5NLGIWCX Part Data Attributes
|
92HD91B2X5NLGIWCX
Tempo Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
92HD91B2X5NLGIWCX
Tempo Semiconductor Inc
Consumer Circuit, ROHS COMPLIANT, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TEMPO SEMICONDUCTOR INC | |
Package Description | ROHS COMPLIANT, QFN-48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 3.135 TO 3.465 V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |