Part Details for 92S11D22D-12 by Schneider Electric Relays
Overview of 92S11D22D-12 by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92S11D22D-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 86Ohm 20ADC/30AAC DPDT (68.5x34.5x37.81)mm Flange/DIN Rail Power Relay RoHS: Compliant |
394 In Stock 10 On Order |
|
$17.8300 / $25.9200 | Buy Now |
|
Master Electronics | Electromechanical Relay 12VDC 86Ohm 20ADC/30AAC DPDT (68.5x34.5x37.81)mm Flange/DIN Rail Power Relay RoHS: Compliant |
394 In Stock 10 On Order |
|
$17.8300 / $25.9200 | Buy Now |
DISTI #
92S11D22D-12
|
Relay Specialties | Power Relays Min Qty: 1 | 14 |
|
$16.9200 / $26.5700 | Buy Now |