Part Details for 92S7A22D-240 by Schneider Electric Relays
Overview of 92S7A22D-240 by Schneider Electric Relays
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92S7A22D-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 240VAC 6.5KOhm 20ADC/30AAC DPST-NO (68.5x34.5x37.81)mm Flange/DIN Rail Power Relay RoHS: Compliant |
187 In Stock 1085 Factory Stock |
|
$15.1400 / $21.2800 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 6.5KOhm 20ADC/30AAC DPST-NO (68.5x34.5x37.81)mm Flange/DIN Rail Power Relay RoHS: Compliant |
187 In Stock 1085 Factory Stock |
|
$15.1400 / $21.2800 | Buy Now |