Part Details for 92S7D22D-24 by Schneider Electric
Overview of 92S7D22D-24 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 92S7D22D-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45P2958
|
Newark | Relay, Dpst-No, 250Vac, 28Vdc, 30A, Contact Configuration:Dpst-No, Coil Voltage:24Vdc, Contact Current:30A, Product Range:W92 Series, Relay Mounting:Din Rail, Panel, Coil Type:-, Contact Voltage Vac:250Vac, Contact Voltage Vdc:28Vdc Rohs Compliant: Yes |Schneider Electric/legacy Relay 92S7D22D-24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1482 |
|
$12.1900 / $13.2000 | Buy Now |
DISTI #
528-92722-24
|
Mouser Electronics | General Purpose Relays 24VDC FLNGMT DPST-NO RoHS: Compliant | 249 |
|
$12.3800 / $18.4800 | Buy Now |
Part Details for 92S7D22D-24
92S7D22D-24 CAD Models
92S7D22D-24 Part Data Attributes
|
92S7D22D-24
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
92S7D22D-24
Schneider Electric
Power/Signal Relay, DPST, Momentary, 0.069A (Coil), 24VDC (Coil), 1656mW (Coil), 20A (Contact), 28VDC (Contact), DC Input, AC/DC Output, DIN-Rail Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 33.7 mm | |
Body Height | 39.05 mm | |
Body Length or Diameter | 68.5 mm | |
Coil Current(DC)-Max | 0.069 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1656 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 350 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 30A@277VAC | |
Contact Current(AC)-Max | 30 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | DIN-RAIL MOUNT | |
Operate Time | 25 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 68.5mm x 33.7mm x 39.05mm | |
Reference Standard | CE; CSA; CUL; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | DUST PROOF | |
Surface Mount | NO |