Part Details for 93-22017 by TE Connectivity
Overview of 93-22017 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93-22017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8027
|
Newark | Emi Shielding Gasket, 38.1Mm X 38.1Mm Rohs Compliant: Yes |Kemtron Te Connectivity 93-22017 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$8.0600 / $12.1100 | Buy Now |
DISTI #
4535-93-22017-ND
|
DigiKey | CONN G FNG 38999 S1,2,4 SHELL 19 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
80 In Stock |
|
$7.1867 / $11.3500 | Buy Now |
DISTI #
2423960-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 19/20 - Bulk (Alt: 2423960-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$6.3130 / $7.5970 | Buy Now |
DISTI #
571-93-22017
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 38999 S1,2,4 Shell 19 & 20 RoHS: Compliant | 80 |
|
$7.1100 / $11.2300 | Buy Now |
|
Onlinecomponents.com | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 19/20 |
10 In Stock |
|
$6.9400 / $10.7200 | Buy Now |
DISTI #
2423960-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 19/20 - Bulk (Alt: 2423960-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$6.3130 / $7.5970 | Buy Now |
|
Master Electronics | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 19/20 |
10 In Stock |
|
$6.9400 / $10.7200 | Buy Now |
Part Details for 93-22017
93-22017 CAD Models
93-22017 Part Data Attributes:
|
93-22017
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
93-22017
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |