Part Details for 93-22018 by TE Connectivity
Overview of 93-22018 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 93-22018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK8028
|
Newark | Emi Shielding Gasket, 41.28Mm X 41.28Mm Rohs Compliant: Yes |Kemtron Te Connectivity 93-22018 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$9.8600 / $14.8100 | Buy Now |
DISTI #
4535-93-22018-ND
|
DigiKey | CONN G FNG 38999 S1,2,4 SHELL 21 Min Qty: 1 Lead time: 17 Weeks Container: Bag |
76 In Stock |
|
$8.8120 / $13.9100 | Buy Now |
DISTI #
2423962-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 21/22 - Bulk (Alt: 2423962-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$7.7408 / $9.3152 | Buy Now |
DISTI #
571-93-22018
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FNG 38999 S1,2,4 Shell 21 & 22 RoHS: Compliant | 80 |
|
$9.5100 / $13.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6800 / $11.5500 | Buy Now | |
DISTI #
2423962-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Nickel Graphite Dark Green Size 21/22 - Bulk (Alt: 2423962-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$7.7408 / $9.3152 | Buy Now |
DISTI #
4132049
|
Farnell | EMI SHIELDING GASKET, 41.28MM X 41.28MM RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Each | 20 |
|
$10.9931 / $17.0042 | Buy Now |
|
Master Electronics | 0 |
|
$6.6800 / $11.5500 | Buy Now |
Part Details for 93-22018
93-22018 CAD Models
93-22018 Part Data Attributes:
|
93-22018
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
93-22018
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |