There are no models available for this part yet.
Overview of 93-22030 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9220302M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9220301MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver | |
5962-9220303MRA | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |
Price & Stock for 93-22030 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4535-93-22030-ND
|
DigiKey | RFI GASKET SIL Min Qty: 1 Lead time: 17 Weeks Container: Bag |
80 In Stock |
|
$18.5375 / $25.9300 | Buy Now | |
DISTI #
2424008-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Silicone Silver Aluminum Beige Size 25 - Bulk (Alt: 2424008-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$15.6940 / $18.8860 | Buy Now | |
DISTI #
571-93-22030
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G SSA 38999 S1,4 Shell 25 RoHS: Compliant | 71 |
|
$19.2800 / $25.6600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.3700 / $22.9300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.3700 / $22.9300 | Buy Now |
CAD Models for 93-22030 by TE Connectivity
Part Data Attributes for 93-22030 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
14 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Operating Temperature-Max
|
160 °C
|
Operating Temperature-Min
|
-55 °C
|
Shell Sizes
|
25
|