Part Details for 93-22032 by TE Connectivity
Overview of 93-22032 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 93-22032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4535-93-22032-ND
|
DigiKey | RFI GASKET FSA Min Qty: 1 Lead time: 17 Weeks Container: Bag |
80 In Stock |
|
$7.2404 / $11.4300 | Buy Now |
DISTI #
2424033-1
|
Avnet Americas | EMI Gasket for Standard MIL-DTL-38999 93 Series Connectors Flurosilicone Silver Aluminum Light Green Size 9/10 - Bulk (Alt: 2424033-1) Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 3 Days Container: Bulk | 0 |
|
$6.3602 / $7.6538 | Buy Now |
DISTI #
571-93-22032
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding Conn G FSA 38999 S1,2 Shell 9 & 10 RoHS: Compliant | 0 |
|
$7.1600 / $11.3100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$5.5600 / $9.4900 | Buy Now | |
|
Master Electronics | 0 |
|
$5.5600 / $9.4900 | Buy Now |
Part Details for 93-22032
93-22032 CAD Models
93-22032 Part Data Attributes:
|
93-22032
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
93-22032
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C |